XC2C256-7FT256I vs XC2C256-7FT256C feature comparison

XC2C256-7FT256I AMD Xilinx

Buy Now Datasheet

XC2C256-7FT256C AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description 17 X 17 MM, 1 MM PITCH, FTBGA-256 17 X 17 MM, 1 MM PITCH, FTBGA-256
Pin Count 256
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 42 Weeks
Additional Feature REAL DIGITAL DESIGN TECHNOLOGY REAL DIGITAL DESIGN TECHNOLOGY
Architecture PLA-TYPE PLA-TYPE
Clock Frequency-Max 108 MHz 108 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e0
JTAG BST YES YES
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 184 184
Number of Inputs 184 184
Number of Macro Cells 256 256
Number of Outputs 184 184
Number of Terminals 256 256
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 184 I/O 0 DEDICATED INPUTS, 184 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 17 mm
Base Number Matches 2 2
Samacsys Manufacturer AMD

Compare XC2C256-7FT256I with alternatives