XC2018-70PG84C
vs
AM2018-70JI044
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
PGA
|
LCC
|
Package Description |
PGA, PGA84M,11X11
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
84
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
174 FLIP-FLOPS; TYP. GATES = 1000-1500
|
|
Clock Frequency-Max |
70 MHz
|
70 MHz
|
Combinatorial Delay of a CLB-Max |
10 ns
|
|
JESD-30 Code |
S-CPGA-P84
|
S-PQCC-J44
|
Length |
27.94 mm
|
16.5862 mm
|
Number of CLBs |
100
|
100
|
Number of Equivalent Gates |
1000
|
1800
|
Number of Inputs |
74
|
34
|
Number of Logic Cells |
100
|
100
|
Number of Outputs |
74
|
34
|
Number of Terminals |
84
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
100 CLBS, 1000 GATES
|
100 CLBS, 1800 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
QCCJ
|
Package Equivalence Code |
PGA84M,11X11
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.318 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
27.94 mm
|
16.5862 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare XC2018-70PG84C with alternatives
Compare AM2018-70JI044 with alternatives