XC18V512PC20C0936
vs
XC18256PC20I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
PLASTIC, LCC-20
Pin Count
20
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.1.B.2
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
15 ns
45 ns
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.9662 mm
8.9662 mm
Memory Density
524288 bit
262144 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
8
1
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
65536 words
262144 words
Number of Words Code
64000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX8
256KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL/SERIAL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
8.9662 mm
Base Number Matches
1
1
Additional Feature
SERIAL MODE ALSO AVAILABLE
Clock Frequency-Max (fCLK)
15 MHz
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
Package Equivalence Code
LDCC20,.4SQ
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Compare XC18V512PC20C0936 with alternatives
Compare XC18256PC20I with alternatives