XC18V01VQG44I
vs
XC18V256VQG44C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, VQFP-44
TQFP,
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.1.B.2
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
15 ns
15 ns
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Memory Density
1048576 bit
262144 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
131072 words
32768 words
Number of Words Code
128000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL/SERIAL
PARALLEL/SERIAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
10 mm
Base Number Matches
1
1
Compare XC18V01VQG44I with alternatives
Compare XC18V256VQG44C with alternatives