XC18V01VQ44C0799
vs
XC18V01VQ44C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
TQFP,
VQFP-44
Pin Count
44
44
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.B.1.B.2
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
15 ns
15 ns
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
10 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL/SERIAL
PARALLEL/SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Factory Lead Time
12 Weeks
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
20
Endurance
20000 Write/Erase Cycles
JESD-609 Code
e0
Moisture Sensitivity Level
3
Package Equivalence Code
TQFP44,.47SQ,32
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.01 A
Supply Current-Max
0.025 mA
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Compare XC18V01VQ44C0799 with alternatives
Compare XC18V01VQ44C with alternatives