XC18V01SOG20C
vs
XC18V01SO20C0901
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-20
SOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.B.1.B.2
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
12 Weeks
Access Time-Max
15 ns
15 ns
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
20
Endurance
20000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
12.827 mm
12.8 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL/SERIAL
PARALLEL/SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6416 mm
2.65 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
7.5184 mm
7.5 mm
Base Number Matches
1
1
Compare XC18V01SOG20C with alternatives
Compare XC18V01SO20C0901 with alternatives