XC18V01PCG20C0901
vs
XC18V01SOG20C0936
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QLCC
SOIC
Package Description
PLASTIC, LCC-20
SOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.1.B.2
3A991.B.1.B.2
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
15 ns
15 ns
JESD-30 Code
S-PQCC-J20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
8.9662 mm
12.8 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Parallel/Serial
PARALLEL/SERIAL
PARALLEL/SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.9662 mm
7.5 mm
Base Number Matches
1
1
Compare XC18V01PCG20C0901 with alternatives
Compare XC18V01SOG20C0936 with alternatives