XC18V01PC20C0799 vs XC18V01SOG20C0901 feature comparison

XC18V01PC20C0799 AMD Xilinx

Buy Now Datasheet

XC18V01SOG20C0901 AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QLCC SOIC
Package Description QCCJ, SOIC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.B.2 3A991.B.1.B.2
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 15 ns 15 ns
JESD-30 Code S-PQCC-J20 R-PDSO-G20
Length 8.9662 mm 12.8 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL/SERIAL PARALLEL/SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare XC18V01PC20C0799 with alternatives

Compare XC18V01SOG20C0901 with alternatives