XC17V08PCG44I vs M27C800-120XK6 feature comparison

XC17V08PCG44I AMD Xilinx

Buy Now Datasheet

M27C800-120XK6 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC STMICROELECTRONICS
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
kg CO2e/kg 12 12
Average Weight (mg) 2649.9 2649.9
CO2e (mg) 31798.799 31798.799
Total Weight 2359.6 2300
Category CO2 Kg 12 12
CO2 28315.199999999997 27600
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2014-06-16 2024-06-27
CAS Accounted for Wt 90 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 79-94-7, 1309-64-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.02 FMD
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Length 16.5862 mm 16.5862 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type CONFIGURATION MEMORY OTP ROM
Memory Width 8 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL/SERIAL PARALLEL
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.7 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm 16.5862 mm
Base Number Matches 1 1
SVHC Over MCV 79-94-7
EFUP e
Access Time-Max 120 ns
Alternate Memory Width 8
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code LDCC44,.7SQ
Standby Current-Max 0.00005 A
Supply Current-Max 0.07 mA

Compare XC17V08PCG44I with alternatives

Compare M27C800-120XK6 with alternatives