XC17V08PC44C
vs
M27C800-50XK1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
STMICROELECTRONICS
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-44
|
PLASTIC, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.B.1.B.1
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.71
|
Factory Lead Time |
4 Weeks
|
|
Clock Frequency-Max (fCLK) |
20 MHz
|
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e3
|
Length |
16.5862 mm
|
16.5862 mm
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
OTP ROM
|
Memory Width |
8
|
16
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
1048576 words
|
524288 words
|
Number of Words Code |
1000000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX8
|
512KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL/SERIAL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.7 mm
|
Standby Current-Max |
0.001 A
|
0.00005 A
|
Supply Current-Max |
0.1 mA
|
0.07 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
16.5862 mm
|
16.5862 mm
|
Base Number Matches |
1
|
2
|
Access Time-Max |
|
50 ns
|
Alternate Memory Width |
|
8
|
|
|
|
Compare XC17V08PC44C with alternatives
Compare M27C800-50XK1 with alternatives