XC17V01PC20I
vs
AT17LV002A-10JU
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
XILINX INC
ATMEL CORP
Part Package Code
QLCC
LPCC
Package Description
PLASTIC, LCC-20
QCCJ, LDCC20,.4SQ
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
15 MHz
15 MHz
I/O Type
COMMON
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e3
Length
8.9662 mm
8.9662 mm
Memory Density
1048576 bit
2097152 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
1048576 words
2097152 words
Number of Words Code
1000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX1
2MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
225
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Standby Current-Max
0.001 A
0.0001 A
Supply Current-Max
0.015 mA
0.005 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8.9662 mm
8.9662 mm
Base Number Matches
1
2
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Compare XC17V01PC20I with alternatives
Compare AT17LV002A-10JU with alternatives