XC17S10XLVO8I
vs
XC17S10VOG8C
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
TSOP
TSOP
Package Description
PLASTIC, TSOP-8
TSOP2, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Memory Density
95752 bit
95008 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
95752 words
95008 words
Number of Words Code
95752
95008
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
95752X1
95008X1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSSOP8,.25,20
TSSOP8,.25,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
225
260
Programming Voltage
3.3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.00005 A
0.00005 A
Supply Current-Max
0.005 mA
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1