XC1765L-SO8C vs ATT17128AG8-D feature comparison

XC1765L-SO8C AMD Xilinx

Buy Now Datasheet

ATT17128AG8-D LSI Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC LUCENT TECHNOLOGIES INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8
Reach Compliance Code compliant unknown
Additional Feature USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
Clock Frequency-Max (fCLK) 2.5 MHz
I/O Type COMMON
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Memory Density 65536 bit 4194304 bit
Memory IC Type CONFIGURATION MEMORY OTP ROM
Memory Width 1 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 131072 words
Number of Words Code 64000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX1 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL PARALLEL
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.005 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 250 ns

Compare XC1765L-SO8C with alternatives

Compare ATT17128AG8-D with alternatives