XC1765EPDG8I vs XC1765DDD8B feature comparison

XC1765EPDG8I AMD Xilinx

Buy Now Datasheet

XC1765DDD8B AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code DIP DIP
Package Description DIP, CERDIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Length 9.3599 mm 10.16 mm
Memory Density 65536 bit 65536 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64KX1 64KX1
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5974 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Clock Frequency-Max (fCLK) 5 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP8,.3
Screening Level MIL-STD-883 Class B
Standby Current-Max 0.0015 A
Supply Current-Max 0.01 mA

Compare XC1765EPDG8I with alternatives

Compare XC1765DDD8B with alternatives