XC1765ELPCG20C vs AT17C128A-10JC feature comparison

XC1765ELPCG20C AMD Xilinx

Buy Now Datasheet

AT17C128A-10JC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC ATMEL CORP
Part Package Code QLCC QLCC
Package Description QCCJ, PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e0
Length 8.9662 mm 8.9662 mm
Memory Density 65536 bit 131072 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX1 128KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8.9662 mm 8.9662 mm
Base Number Matches 1 1
Access Time-Max 50 ns
Package Equivalence Code LDCC20,.4SQ
Standby Current-Max 0.001 A
Supply Current-Max 0.01 mA

Compare XC1765ELPCG20C with alternatives

Compare AT17C128A-10JC with alternatives