XC1765D-SO8C
vs
XC17256LVO8I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
SOIC
|
TSOP
|
Package Description |
PLASTIC, SOIC-8
|
PLASTIC, TSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
|
|
Clock Frequency-Max (fCLK) |
5 MHz
|
10 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
4.9276 mm
|
Memory Density |
65536 bit
|
262144 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
CONFIGURATION MEMORY
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
65536 words
|
262144 words
|
Number of Words Code |
64000
|
256000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
64KX1
|
256KX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSOP2
|
Package Equivalence Code |
SOP8,.25
|
TSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.1938 mm
|
Standby Current-Max |
0.0015 A
|
0.00005 A
|
Supply Current-Max |
0.01 mA
|
0.005 mA
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.937 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XC1765D-SO8C with alternatives
Compare XC17256LVO8I with alternatives