XC17256D-DDG8B vs M45PE10-VMP6 feature comparison

XC17256D-DDG8B AMD Xilinx

Buy Now Datasheet

M45PE10-VMP6 Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC MICRON TECHNOLOGY INC
Part Package Code DIP DFP
Package Description DIP, 6 X 5 MM, PLASTIC, VDFPN-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code R-GDIP-T8 R-XDSO-N8
JESD-609 Code e3
Length 9.906 mm 6 mm
Memory Density 262144 bit 1048576 bit
Memory IC Type CONFIGURATION MEMORY FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 256KX1 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5 mm
Base Number Matches 1 6
Clock Frequency-Max (fCLK) 33 MHz
Peak Reflow Temperature (Cel) 235
Programming Voltage 2.7 V
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE

Compare XC17256D-DDG8B with alternatives

Compare M45PE10-VMP6 with alternatives