XC1701-SO20I
vs
XC1701SO20C
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
PLASTIC, SOIC-20
Pin Count
20
20
Reach Compliance Code
compliant
not_compliant
Additional Feature
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
12.827 mm
12.827 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1MX1
1MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6416 mm
2.6416 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5184 mm
7.5184 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
15 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
SOP20,.4
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Compare XC1701-SO20I with alternatives
Compare XC1701SO20C with alternatives