XC1701-PC20M vs AT17C002A-10JI feature comparison

XC1701-PC20M AMD Xilinx

Buy Now Datasheet

AT17C002A-10JI Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XILINX INC ATMEL CORP
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-20 PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 45 ns
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Length 8.9662 mm 8.9662 mm
Memory Density 1048576 bit 2097152 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1MX1 2MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.9662 mm
Base Number Matches 2 1
Package Equivalence Code LDCC20,.4SQ
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.0005 A
Supply Current-Max 0.01 mA

Compare XC1701-PC20M with alternatives

Compare AT17C002A-10JI with alternatives