XC0900A-03S
vs
XC0900A-03P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANAREN INC
|
ANAREN INC
|
Package Description |
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
ANAREN
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
53.52 dBm
|
53.52 dBm
|
Insertion Loss-Max |
0.15 dB
|
0.15 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
811 MHz
|
811 MHz
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
90 DEGREE HYBRID COUPLER
|
90 DEGREE HYBRID COUPLER
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.15
|
1.15
|
Base Number Matches |
3
|
3
|
|
|
|
Compare XC0900A-03S with alternatives
Compare XC0900A-03P with alternatives