XBSS123 vs BSS100LTR3 feature comparison

XBSS123 Calogic Inc

Buy Now Datasheet

BSS100LTR3 Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC CALOGIC LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8541.21.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 6 Ω 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-XUUC-N2 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description CYLINDRICAL, O-PBCY-T3
JEDEC-95 Code TO-92

Compare XBSS123 with alternatives

Compare BSS100LTR3 with alternatives