XBS104S14R-G vs FCSP140TR feature comparison

XBS104S14R-G Torex Semiconductor LTD

Buy Now Datasheet

FCSP140TR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOREX SEMICONDUCTOR LTD VISHAY INTERTECHNOLOGY INC
Package Description ANTIMONY AND HALOGEN FREE PACKAGE-2 S-XBGA-B4
Pin Count 2 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 12 Weeks
Samacsys Manufacturer Torex
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 S-XBGA-B4
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 4
Operating Temperature-Max 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.025 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING BALL
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Part Package Code FLIP-CHIP
Additional Feature FREE WHEELING DIODE
Qualification Status Not Qualified

Compare XBS104S14R-G with alternatives

Compare FCSP140TR with alternatives