XB03ZD0222KMB vs DC665A222KA5210 feature comparison

XB03ZD0222KMB Kyocera AVX Components

Buy Now Datasheet

DC665A222KA5210 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature TINNED SILVER PALLADIUM TERMINATION SILVER TERMINATION
Capacitance 2200 µF 2200 µF
Diameter 4.09 mm 5.97 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 1.9 mm 2.54 mm
Insulation Resistance-Min 100000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare XB03ZD0222KMB with alternatives

Compare DC665A222KA5210 with alternatives