XAR7030-332MED vs XAR7030-332MEB feature comparison

XAR7030-332MED Coilcraft Inc

Buy Now Datasheet

XAR7030-332MEB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 3333 3333
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.02145 Ω 0.02145 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 4.5 mm 4.5 mm
Package Length 8.5 mm 8.5 mm
Package Style SMT SMT
Package Width 8.5 mm 8.5 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Rated Current-Max 6.5 A 6.5 A
Self Resonance Frequency 29 MHz 29 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape FLAT FLAT
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1