XAP-11V-1 vs 1702210000 feature comparison

XAP-11V-1 JST Manufacturing

Buy Now Datasheet

1702210000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD WEIDMULLER
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6
Body Breadth 0.28 inch
Body Depth 0.374 inch
Body Length 1.173 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STRIP OR LOOSE
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.031 inch
Insulation Resistance 500000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE66
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard CSA;TUV;UL
Terminal Length 0.114 inch
Termination Type CRIMP SCREW
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1

Compare XAP-11V-1 with alternatives

Compare 1702210000 with alternatives