XAP-05V-1 vs F32FSS-05V-KX feature comparison

XAP-05V-1 JST Manufacturing

Buy Now Datasheet

F32FSS-05V-KX JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD J S T MFG CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS) JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 RATED CURRENT(POWER): 15A
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.281 inch
Body Depth 0.898 inch
Body Length 1.548 inch
Contact Style SQ PIN-SKT
Empty Shell YES
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard CSA;TUV;UL

Compare XAP-05V-1 with alternatives

Compare F32FSS-05V-KX with alternatives