XAM3358ZCED50 vs XAM3359ZCZD50 feature comparison

XAM3358ZCED50 Texas Instruments

Buy Now Datasheet

XAM3359ZCZD50 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, LFBGA,
Pin Count 298 324
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 26 MHz 26 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B298 S-PBGA-B324
JESD-609 Code e1 e1
Length 13 mm 15 mm
Low Power Mode YES YES
Number of Terminals 298 324
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Seated Height-Max 1.3 mm 1.4 mm
Speed 500 MHz 500 MHz
Supply Voltage-Max 1.15 V 1.15 V
Supply Voltage-Min 1.06 V 1.06 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare XAM3358ZCED50 with alternatives

Compare XAM3359ZCZD50 with alternatives