XAL7070-682MEB
vs
XAL7070-682MTB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
3028
3028
Construction
Rectangular
Rectangular
Core Material
COMPOSITE
COMPOSITE
DC Resistance
0.01962 Ω
0.01962 Ω
Inductance-Nom (L)
6.8 µH
6.8 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
7 mm
7 mm
Package Length
7.5 mm
7.5 mm
Package Style
SMT
SMT
Package Width
7.2 mm
7.2 mm
Packing Method
TR
TR
Rated Current-Max
9.2 A
9.2 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
20 MHz
20 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
1 MHz
1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare XAL7070-682MEB with alternatives
Compare XAL7070-682MTB with alternatives