XAL6060-103MSD vs XAL6060-103MTD feature comparison

XAL6060-103MSD Coilcraft Inc

Buy Now Datasheet

XAL6060-103MTD Coilcraft Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2625 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2625 2625
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.02982 Ω 0.02982 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 6.1 mm 6.1 mm
Package Length 6.56 mm 6.56 mm
Package Style SMT SMT
Package Width 6.36 mm 6.36 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 7 A 7 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 14 MHz 14 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare XAL6060-103MSD with alternatives

Compare XAL6060-103MTD with alternatives