XAL6030-222MED vs XAL6030-222MSC feature comparison

XAL6030-222MED Coilcraft Inc

Buy Now Datasheet

XAL6030-222MSC Coilcraft Inc

Buy Now Datasheet
Yes No
Active Active
COILCRAFT INC COILCRAFT INC
CHIP 2625
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
2625 2625
Rectangular Rectangular
COMPOSITE COMPOSITE
0.01397 Ω 0.01397 Ω
2.2 µH 2.2 µH
POWER INDUCTOR POWER INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e2 e0
1 1
2 2
125 °C 125 °C
-40 °C -40 °C
3.1 mm 3.1 mm
6.56 mm 6.56 mm
SMT SMT
6.36 mm 6.36 mm
TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 7 Inch
10 A 10 A
AEC-Q200 AEC-Q200
30 MHz 30 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
YES YES
YES YES
Tin/Silver (Sn96.5Ag3.5) Tin/Lead (Sn63Pb37)
DUAL ENDED DUAL ENDED
ONE SURFACE ONE SURFACE
1 MHz 1 MHz
20% 20%
1 1

Compare XAL6030-222MED with alternatives

Compare XAL6030-222MSC with alternatives