XAL4040-822MSB vs XAL4040-822MTB feature comparison

XAL4040-822MSB Coilcraft Inc

Buy Now Datasheet

XAL4040-822MTB Coilcraft Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP, 1515 CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1616 1616
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.0669 Ω 0.0669 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 4.1 mm 4.1 mm
Package Length 4 mm 4 mm
Package Style SMT SMT
Package Width 4 mm 4 mm
Packing Method TR TR
Rated Current-Max 3.4 A 3.4 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 27 MHz 27 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare XAL4040-822MSB with alternatives

Compare XAL4040-822MTB with alternatives