XA6SLX4-3CSG225I vs XA6SLX4-3CSG225Q feature comparison

XA6SLX4-3CSG225I AMD

Buy Now Datasheet

XA6SLX4-3CSG225Q AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Reach Compliance Code compliant compliant
Total Weight 383 383
Category CO2 Kg 12.2 12.2
CO2 4672.599999999999 4672.599999999999
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17 2022-06-10
CAS Accounted for Wt 60 60
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Qualifications AEC-Q100 AEC-Q100
Clock Frequency-Max 62.5 MHz 62.5 MHz
JESD-30 Code S-PBGA-B225 S-PBGA-B225
JESD-609 Code e1 e1
Moisture Sensitivity Level 3 3
Number of Inputs 132 132
Number of Logic Cells 3840 3840
Number of Outputs 132 132
Number of Terminals 225 225
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA225,15X15,32 BGA225,15X15,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare XA6SLX4-3CSG225Q with alternatives