XA6SLX25-3FG484I vs XC6SLX25-2FG484C feature comparison

XA6SLX25-3FG484I AMD

Buy Now Datasheet

XC6SLX25-2FG484C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Reach Compliance Code not_compliant not_compliant
Clock Frequency-Max 862 MHz 667 MHz
Combinatorial Delay of a CLB-Max 0.21 ns 0.26 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Inputs 266 266
Number of Logic Cells 24051 24051
Number of Outputs 266 266
Number of Terminals 484 484
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1879 CLBS 1879 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100; TS 16949
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Package Description 23 X 23 MM, 1 MM PITCH, FBGA-484
Pin Count 484
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Number of CLBs 1879
Temperature Grade OTHER

Compare XC6SLX25-2FG484C with alternatives