XA3S500E-4CPG132I
vs
XC3S500E-4CPG132I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
XILINX INC
|
Package Description |
LEAD FREE, CSP-132
|
CSP-132
|
Reach Compliance Code |
compliant
|
compliant
|
Clock Frequency-Max |
572 MHz
|
572 MHz
|
Combinatorial Delay of a CLB-Max |
4.88 ns
|
0.76 ns
|
JESD-30 Code |
S-PBGA-B132
|
S-PBGA-B132
|
JESD-609 Code |
e1
|
e1
|
Length |
8 mm
|
8 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1164
|
1164
|
Number of Equivalent Gates |
500000
|
500000
|
Number of Inputs |
92
|
92
|
Number of Logic Cells |
10476
|
10476
|
Number of Outputs |
85
|
85
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1164 CLBS, 500000 GATES
|
1164 CLBS, 500000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA132,14X14,20
|
BGA132,14X14,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
132
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
52 Weeks
|
|
|
|
Compare XC3S500E-4CPG132I with alternatives