XA3S1500-4FGG676I vs XC3S1500L-4FG676C feature comparison

XA3S1500-4FGG676I AMD

Buy Now Datasheet

XC3S1500L-4FG676C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Package Description LEAD FREE, FBGA-676 FBGA-676
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer AMD
Clock Frequency-Max 125 MHz
JESD-30 Code S-PBGA-B676 S-PBGA-B676
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 3328 3328
Number of Equivalent Gates 1500000 1500000
Number of Inputs 487 487
Number of Logic Cells 29952 29952
Number of Outputs 487 487
Number of Terminals 676 676
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 3328 CLBS, 1500000 GATES 3328 CLBS, 1500000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA676,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm 27 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 676
HTS Code 8542.39.00.01
Technology CMOS

Compare XC3S1500L-4FG676C with alternatives