X9C503PI vs CAT5115LI-50-GT3 feature comparison

X9C503PI Renesas Electronics Corporation

Buy Now Datasheet

CAT5115LI-50-GT3 Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP CATALYST SEMICONDUCTOR INC
Package Description DIP, DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.525 mm 9.27 mm
Number of Functions 1 1
Number of Positions 100 32
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min -5 V
Seated Height-Max 5.334 mm 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Resistance-Nom 50000 Ω 50000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 4 2
Rohs Code Yes
Part Package Code DIP
Pin Count 8
JESD-609 Code e4
Qualification Status Not Qualified
Terminal Finish NICKEL PALLADIUM GOLD

Compare CAT5115LI-50-GT3 with alternatives