X9428WV14ZT1 vs X9428WV14-2.7 feature comparison

X9428WV14ZT1 Renesas Electronics Corporation

Buy Now Datasheet

X9428WV14-2.7 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description TSSOP, 4.40 MM, PLASTIC, TSSOP-14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-11-02
Additional Feature ALSO HAS INCR/DECR CTRL INTERFACE AND ANALOG SUPPLIES FROM 2.7V TO 5.5V, -2.7V TO -5.5V NONVOLATILE MEMORY
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 5 mm 5 mm
Number of Functions 1 1
Number of Positions 64 64
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5.5 V
Resistor Terminal Voltage-Min -5.5 V -5.5 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 5 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Resistance-Nom 10000 Ω 10000 Ω
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code TSSOP
Pin Count 14
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Qualification Status Not Qualified

Compare X9428WV14-2.7 with alternatives