X9420YV14T1 vs X9420YV14IZ-T1 feature comparison

X9420YV14T1 Renesas Electronics Corporation

Buy Now Datasheet

X9420YV14IZ-T1 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description , TSSOP, TSSOP14,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-11-02
Category CO2 Kg 12.04 12.04
Candidate List Date 2017-01-12 2012-12-19
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
Base Number Matches 2 1
Rohs Code Yes
kg CO2e/kg 12.04
Average Weight (mg) 62.85
CO2e (mg) 756.714
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Additional Feature NONVOLATILE MEMORY
Control Interface 3-WIRE SERIAL
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 5
Number of Functions 1
Number of Positions 64
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min -5.5 V
Seated Height-Max 1.2 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 300 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 2500 Ω
Width 4.4 mm

Compare X9420YV14IZ-T1 with alternatives