X9420WVM-2.7
vs
X9420WV14-2.7-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
INTERSIL CORP
Package Description
PLASTIC, TSSOP-14
TSSOP, TSSOP14,.25
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
5 mm
Number of Functions
1
1
Number of Positions
64
64
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5.5 V
Resistor Terminal Voltage-Min
-5.5 V
-5.5 V
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
10000 Ω
10000 Ω
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
No
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP14,.25
Compare X9420WVM-2.7 with alternatives
Compare X9420WV14-2.7-T1 with alternatives