X9400WV24Z
vs
X9400WV24IZT1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC, TSSOP
|
Package Description |
|
TSSOP, TSSOP24,.25
|
Pin Count |
|
24, 24
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
NONVOLATILE MEMORY
|
Control Interface |
|
3-WIRE SERIAL
|
JESD-30 Code |
|
R-PDSO-G24
|
JESD-609 Code |
|
e3
|
Length |
|
7.8 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
4
|
Number of Positions |
|
64
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP24,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Resistance Law |
|
LINEAR
|
Resistance Tolerance-Max |
|
20%
|
Resistor Terminal Voltage-Max |
|
5.5 V
|
Resistor Terminal Voltage-Min |
|
-5.5 V
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Coefficient-Nom |
|
300 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Total Resistance-Nom |
|
10000 Ω
|
Width |
|
4.4 mm
|
|
|
|
Compare X9400WV24IZT1 with alternatives