X9317ZM8IZ-2.7-T1
vs
X9317ZM8I-2.7T2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Reach Compliance Code
unknown
compliant
Category CO2 Kg
12.04
12.04
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
34.075
CO2e (mg)
410.263
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2012-06-18
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
1000 Ω
Width
3 mm
Compare X9317ZM8IZ-2.7-T1 with alternatives
Compare X9317ZM8I-2.7T2 with alternatives