X9317ZM8IZ-2.7 vs X9317ZM8Z-2.7 feature comparison

X9317ZM8IZ-2.7 Intersil Corporation

Buy Now Datasheet

X9317ZM8Z-2.7 Intersil Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
INTERSIL CORP INTERSIL CORP
TSSOP TSSOP
TSSOP, TSSOP8,.19 ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8
8 8
compliant compliant
8542.39.00.01 8542.39.00.01
NONVOLATILE MEMORY NONVOLATILE MEMORY
INCREMENT/DECREMENT INCREMENT/DECREMENT
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
S-PDSO-G8 S-PDSO-G8
e3 e3
3 mm 3 mm
2 2
1 1
100 100
8 8
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.19 TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5.5 V 5.5 V
1.1 mm 1.1 mm
2.7 V 2.7 V
YES YES
CMOS CMOS
300 ppm/°C 300 ppm/°C
INDUSTRIAL COMMERCIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
1000 Ω 1000 Ω
3 mm 3 mm
1 1

Compare X9317ZM8IZ-2.7 with alternatives

Compare X9317ZM8Z-2.7 with alternatives