X9317ZM8I-T1 vs X9317ZM8T2 feature comparison

X9317ZM8I-T1 Intersil Corporation

Buy Now Datasheet

X9317ZM8T2 Intersil Corporation

Buy Now Datasheet
No
No Yes
Obsolete Obsolete
INTERSIL CORP INTERSIL CORP
MSOP MSOP
TSSOP, TSSOP, TSSOP8,.19
8 8
compliant compliant
NONVOLATILE MEMORY NONVOLATILE MEMORY
INCREMENT/DECREMENT INCREMENT/DECREMENT
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
S-PDSO-G8 S-PDSO-G8
e0 e3
3 mm 3 mm
1 2
1 1
100 100
8 8
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
240 260
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5 V 5 V
1.1 mm 1.1 mm
5 V 5 V
YES YES
CMOS CMOS
300 ppm/°C 300 ppm/°C
INDUSTRIAL COMMERCIAL
TIN LEAD Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 40
1000 Ω 1000 Ω
3 mm 3 mm
1 1
8542.39.00.01
TSSOP8,.19

Compare X9317ZM8I-T1 with alternatives

Compare X9317ZM8T2 with alternatives