X9317ZM8 vs X9317ZM8-T1 feature comparison

X9317ZM8 Xicor Inc

Buy Now Datasheet

X9317ZM8-T1 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XICOR INC INTERSIL CORP
Package Description MSOP-8 MSOP-8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Number of Functions 1 1
Number of Positions 100 100
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.07 mm 1.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 1000 Ω 1000 Ω
Width 3 mm 3 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code MSOP
Pin Count 8
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare X9317ZM8-T1 with alternatives