X9317WV8Z-2.7T1
vs
X9317WV8-2.7T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
XICOR INC
Part Package Code
MSOP, SOIC, TSSOP
Package Description
TSSOP, TSSOP8,.25
PLASTIC, TSSOP-8
Pin Count
8, 8, 8
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Positions
100
100
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
10000 Ω
10000 Ω
Width
3 mm
3 mm
Base Number Matches
2
2
Compare X9317WV8Z-2.7T1 with alternatives