X9317WS8I-T2
vs
X9317WS8IT1C7975
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SOIC-8
PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Positions
100
100
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5 V
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Resistance-Nom
10000 Ω
10000 Ω
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Compare X9317WS8I-T2 with alternatives
Compare X9317WS8IT1C7975 with alternatives