X9317US8IZ-2.7T2 vs X9317US8Z-2.7T1 feature comparison

X9317US8IZ-2.7T2 Intersil Corporation

Buy Now Datasheet

X9317US8Z-2.7T1 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description SOP, ,
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 100 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 2.7 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 2.7 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Total Resistance-Nom 50000 Ω 10000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code M8.15E
ECCN Code EAR99
Factory Lead Time 26 Weeks, 1 Day
Date Of Intro 2017-11-01
Samacsys Manufacturer Renesas Electronics
Package Equivalence Code SOP8,.25

Compare X9317US8IZ-2.7T2 with alternatives