X9317TM8I vs X9317TM8I-T2 feature comparison

X9317TM8I Intersil Corporation

Buy Now Datasheet

X9317TM8I-T2 Intersil Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
INTERSIL CORP INTERSIL CORP
MSOP MSOP
PLASTIC, MO-187AA, MSOP-8 TSSOP,
8 8
not_compliant compliant
8542.39.00.01
NONVOLATILE MEMORY NONVOLATILE MEMORY
INCREMENT/DECREMENT INCREMENT/DECREMENT
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
S-PDSO-G8 S-PDSO-G8
e0 e0
3 mm 3 mm
1 1
1 1
100 100
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5.5 V 5 V
1.1 mm 1.1 mm
5 V 5 V
YES YES
CMOS CMOS
300 ppm/°C 300 ppm/°C
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
100000 Ω 100000 Ω
3 mm 3 mm
2 1
No
240
NOT SPECIFIED

Compare X9317TM8I with alternatives

Compare X9317TM8I-T2 with alternatives