X9315WS-2.7T1 vs X9116WS8IZ-2.7T1 feature comparison

X9315WS-2.7T1 Xicor Inc

Buy Now Datasheet

X9116WS8IZ-2.7T1 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC INTERSIL CORP
Package Description PLASTIC, SOIC-8 GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Positions 32 16
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 10000 Ω 10000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 1 3
Rohs Code Yes
Part Package Code MSOP, SOIC
Pin Count 8, 8
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom 2.7 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare X9315WS-2.7T1 with alternatives

Compare X9116WS8IZ-2.7T1 with alternatives