X9315US-2.7T1
vs
CAT5114GV-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
ON SEMICONDUCTOR
Package Description
PLASTIC, SOIC-8
SOP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Positions
32
32
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5 V
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
50000 Ω
50000 Ω
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
JESD-609 Code
e4
Supply Voltage-Nom
3 V
Terminal Finish
NICKEL PALLADIUM GOLD
Compare X9315US-2.7T1 with alternatives
Compare CAT5114GV-50 with alternatives